Low

LTC2164CUK#PBF - 

Analogue to Digital Converter, 16 bit, 105 MSPS, Single, 1.7 V, 1.9 V, QFN

LTC2164CUK#PBF - Analogue to Digital Converter, 16 bit, 105 MSPS, Single, 1.7 V, 1.9 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2164CUK#PBF
Order Code:
2009026
Product Range
Single 16-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2164CUK#PBF is a 16-bit low power Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding communications applications with AC performance that includes 76.8dB SNR and 90dB spurious free dynamic range (SFDR). Ultralow jitter of 0.07psRMS allows under-sampling of IF frequencies with excellent noise performance. The digital outputs can be either full rate CMOS, double data rate CMOS or double data rate LVDS. A separate output power supply allows the CMOS output swing to range from 1.2 to 1.8V. The ENC+ and ENC- inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL or CMOS inputs. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
  • Shutdown and nap modes
  • Serial SPI port for configuration

Applications

Communications & Networking, Consumer Electronics, RF Communications, Portable Devices, Medical, Imaging, Video & Vision, Test & Measurement

Product Information

:
16bit
:
105MSPS
:
Single
:
1.7V
:
1.9V
:
QFN
:
48Pins
:
Differential, Single Ended
:
Parallel, Serial
:
0°C
:
70°C
:
Each
:
Single 16-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

21 In stock

21 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£44.18 £ 44.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £44.18
5 + £44.17
10 + £44.16
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.