Low

LINEAR TECHNOLOGY  LTC2163CUK#PBF  Analogue to Digital Converter, 16 bit, 80 MSPS, QFN

LINEAR TECHNOLOGY LTC2163CUK#PBF
Manufacturer Part No:
LTC2163CUK#PBF
Order Code:
2009032
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
80MSPS
Supply Voltage Type:
Supply Voltage Min:
Supply Voltage Max:
ADC / DAC Case Style:
QFN
No. of Pins:
48Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
Parallel, Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 16-Bit Pipelined ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Associated Products