Low

LTC2145CUP-14#PBF - 

Analogue to Digital Converter, Dual, 14 bit, 125 MSPS, Single, 1.7 V, 1.9 V, QFN

LTC2145CUP-14#PBF - Analogue to Digital Converter, Dual, 14 bit, 125 MSPS, Single, 1.7 V, 1.9 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2145CUP-14#PBF
Order Code:
2009038
Product Range
Dual 14-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2145CUP-14#PBF is a 2-channel 14-bit simultaneous sampling low power dual Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding communications applications with AC performance that includes 73.1dB SNR and 90dB spurious free dynamic range (SFDR). Ultralow jitter of 0.08psRMS allows under-sampling of IF frequencies with excellent noise performance. The digital outputs can be either full rate CMOS, double data rate CMOS, or double data rate LVDS. A separate output power supply allows the CMOS output swing to range from 1.2 to 1.8V. The ENC+ and ENC- inputs may be driven differentially or single-ended with a sine wave, PECL/LVDS/TTL/CMOS inputs. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
  • Shutdown and nap modes
  • Serial SPI port for configuration

Applications

Communications & Networking, Consumer Electronics, Portable Devices, Medical, Test & Measurement

Product Information

:
14bit
:
125MSPS
:
Single
:
1.7V
:
1.9V
:
QFN
:
64Pins
:
Differential, Single Ended
:
Parallel, Serial
:
0°C
:
70°C
:
Dual 14-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

11 In stock

11 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£35.36 £ 35.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £35.36
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.