Low

LTC2107CUK#PBF - 

Analogue to Digital Converter, 16 bit, 210 MSPS, Single, 2.375 V, 2.625 V, QFN

LTC2107CUK#PBF - Analogue to Digital Converter, 16 bit, 210 MSPS, Single, 2.375 V, 2.625 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2107CUK#PBF
Order Code:
2426429
Product Range
Single 16-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2107CUK#PBF is a 16-bit high performance Analog-to-digital Converter (ADC) designed specifically for the most demanding receiver applications such as software defined radio and multi-channel GSM base stations. The combination of high sample rate, low noise and high linearity enable a new generation of digital radio designs. Features such as internal dither, a PGA front-end and digital output randomization help maximize performance. Modes of operation can be controlled through a 3-wire serial interface (SPI). The double data rate (DDR) low voltage differential (LVDS) digital outputs help reduce digital line count and enable space saving designs.
  • Shutdown mode
  • Serial SPI port for configuration
  • Clock duty cycle stabilizer

Applications

RF Communications, Aerospace, Defence, Military, Consumer Electronics, Imaging, Video & Vision, Sensing & Instrumentation

Product Information

:
16bit
:
210MSPS
:
Single
:
2.375V
:
2.625V
:
QFN
:
48Pins
:
Serial
:
SPI
:
0°C
:
70°C
:
Single 16-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

35 In stock

35 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£74.32 £ 74.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £74.32
25 + £72.83
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.