Low

LTC2057IS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 1.3 V/µs, 4.75V to 36V, SOIC, 8 Pins

LTC2057IS8#PBF - Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 1.3 V/µs, 4.75V to 36V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2057IS8#PBF
Order Code:
2355940
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2057IS8#PBF is a high voltage low noise zero-drift Operational Amplifier offers precision DC performance over a wide supply range 4.75 to 36V. Offset voltage and 1/f noise are suppressed, allowing this amplifier to achieve a maximum offset voltage of 4µV and a DC to 10Hz input noise voltage of 200nVP-P (typical). The LTC2057's self-calibrating circuitry results in low offset voltage drift with temperature, 0.015µV/°C (max) and zero-drift over time. The amplifier also features an excellent power supply rejection ratio (PSRR) of 160dB and a common mode rejection ratio (CMRR) of 150dB (typical). In addition to low offset and noise, this amplifier features a 1.5MHz (typical) gain-bandwidth product and a 0.45V/µs (typical) slew rate. Wide supply range, combined with low noise, low offset and excellent PSRR and CMRR make LTC2057 well suited for high dynamic-range test, measurement and instrumentation systems.
  • 4µV Maximum offset voltage
  • 0.015µV/°C Maximum offset voltage drift (-40 to 125°C)
  • Input noise voltage (200nVP-P, DC to 10Hz (typical), 11nV/√Hz, 1kHz (typical))
  • Input common-mode range (V- -0.1V to V+ -1.5V)
  • Rail-to-rail output
  • Unity-gain stable
  • 150dB Typical AVOL
  • 160dB Typical PSRR
  • 150dB Typical CMRR
  • Shutdown mode

Applications

Test & Measurement, Signal Processing, Sensing & Instrumentation, Automotive, Automation & Process Control

Product Information

:
1 Amplifier
:
1.5MHz
:
1.3V/µs
:
4.75V to 36V
:
SOIC
:
8Pins
:
-40°C
:
85°C