Low

LTC2057IMS#PBF - 

Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 1.3 V/µs, 4.75V to 36V, MSOP, 10 Pins

LTC2057IMS#PBF - Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 1.3 V/µs, 4.75V to 36V, MSOP, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2057IMS#PBF
Order Code:
2355938
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2057IMS#PBF is a high voltage, low noise, zero-drift Operational Amplifier that offers precision DC performance over a wide supply range of 4.75 to 36V or 4.75 to 60V for the LTC2057HV. Offset voltage and 1/f noise are suppressed, allowing this amplifier to achieve a maximum offset voltage of 4µV and a DC to 10Hz input noise voltage of 200nVP-P (typ). The LTC2057's self-calibrating circuitry results in low offset voltage drift with temperature, 0.015µV/°C (maximum) and zero-drift over time. The amplifier also features an excellent power supply rejection ratio (PSRR) of 160dB and a common mode rejection ratio (CMRR) of 150dB (typical). The LTC2057 provides rail-to-rail output swing and an input common mode range that includes the V- rail (V- - 0.1V to V+ - 1.5V). In addition to low offset and noise, this amplifier features a 1.5MHz (typical) gain-bandwidth product and a 0.45V/µs (typical) slew rate.
  • Unity gain stable
  • 1.5MHz Typical gain bandwidth product
  • 150dB Typical AVOL
  • 160dB Typical PSRR
  • Shutdown mode

Applications

Sensing & Instrumentation, Test & Measurement, Signal Processing

Product Information

:
1 Amplifier
:
1.5MHz
:
1.3V/µs
:
4.75V to 36V
:
MSOP
:
10Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.