Low

LINEAR TECHNOLOGY  LTC2057HVIMS#PBF  Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 1.3 V/µs, 4.75V to 60V, MSOP, 10 Pins

LINEAR TECHNOLOGY LTC2057HVIMS#PBF
Manufacturer Part No:
LTC2057HVIMS#PBF
Order Code:
2355934
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1.5MHz
Slew Rate:
1.3V/µs
Supply Voltage Range:
4.75V to 60V
Amplifier Case Style:
MSOP
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000245

Alternatives

Associated Products

Similar Products