Low

LTC2057HVHS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 1.3 V/µs, 4.75V to 60V, SOIC, 8 Pins

LTC2057HVHS8#PBF - Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 1.3 V/µs, 4.75V to 60V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2057HVHS8#PBF
Order Code:
2355932
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2057HVHS8#PBF is a high voltage, low noise, zero-drift Operational Amplifier that offers precision DC performance over a wide supply range of 4.75 to 36V or 4.75 to 60V for the LTC2057HV. Offset voltage and 1/f noise are suppressed, allowing this amplifier to achieve a maximum offset voltage of 4µV and a DC to 10Hz input noise voltage of 200nVP-P (typ). The LTC2057's self-calibrating circuitry results in low offset voltage drift with temperature, 0.015µV/°C (maximum) and zero-drift over time. The amplifier also features an excellent power supply rejection ratio (PSRR) of 160dB and a common mode rejection ratio (CMRR) of 150dB (typical). The LTC2057 provides rail-to-rail output swing and an input common mode range that includes the V- rail (V- - 0.1V to V+ - 1.5V). In addition to low offset and noise, this amplifier features a 1.5MHz (typical) gain-bandwidth product and a 0.45V/µs (typical) slew rate.
  • Unity gain stable
  • 1.5MHz Typical gain bandwidth product
  • 150dB Typical AVOL
  • 160dB Typical PSRR
  • Shutdown mode

Applications

Sensing & Instrumentation, Test & Measurement, Signal Processing

Product Information

:
1 Amplifier
:
1.5MHz
:
1.3V/µs
:
4.75V to 60V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.