Low

LTC2055IMS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 500 kHz, 0.5 V/µs, 2.7V to 6V, MSOP, 8 Pins

LTC2055IMS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 500 kHz, 0.5 V/µs, 2.7V to 6V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2055IMS8#PBF
Order Code:
2294739
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2055IMS8#PBF is a low power/noise dual zero-drift Operational Amplifier guaranteed specifications from -55 to 150°C. Operate from a single 2.7V minimum supply and support ±5V applications. The current consumption is typically 130µA/amp for the LTC2055. The LTC2055, despite their miniature size, feature uncompromising DC performance. The maximum input offset voltage and offset drift are 3.0µV and 30nV/°C over the -40 to 85°C industrial temperature range. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of 130dB (typical). The input common mode voltage ranges from the negative supply up to typically 0.5V below the positive supply. The open-loop gain is typically 140dB. The LTC2055 also feature a 1.6µVP-P DC to 10Hz noise and a 500kHz gain-bandwidth product.
  • Common mode input range from V- to V+ - 0.5V
  • Output swings rail-to-rail
  • 140dB (typical) Voltage gain
  • 1pA (typical, 25°C) Input bias current

Applications

Sensing & Instrumentation, Test & Measurement, Power Management, Signal Processing

Product Information

:
2 Amplifier
:
500kHz
:
0.5V/µs
:
2.7V to 6V
:
MSOP
:
8Pins
:
-40°C
:
85°C
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
1,037 in stock

Each

1+ £1.36 10+ £1.35 25+ £1.34 50+ £1.33 100+ £1.32 250+ £1.31 500+ £1.30 1000+ £1.29 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1330916 - Operational Amplifier, Dual, 2 Amplifier, 500 kHz, 0.5 V/µs, 2.7V to 6V, MSOP, 8 Pins