Low

LTC2055HVIMS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 500 kHz, 0.5 V/µs, 2.7V to 11V, MSOP, 8 Pins

LTC2055HVIMS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 500 kHz, 0.5 V/µs, 2.7V to 11V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2055HVIMS8#PBF
Order Code:
2294737
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2055HVIMS8#PBF is a low power/noise dual zero-drift Operational Amplifier guaranteed specifications from -55 to 150°C. Operate from a single 2.7V minimum supply and support ±5V applications. The current consumption is typically 130µA/amp for the LTC2055. The LTC2055, despite their miniature size, feature uncompromising DC performance. The maximum input offset voltage and offset drift are 3.0µV and 30nV/°C over the -40 to 85°C industrial temperature range. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of 130dB (typical). The input common mode voltage ranges from the negative supply up to typically 0.5V below the positive supply. The open-loop gain is typically 140dB. The LTC2055 also feature a 1.6µVP-P DC to 10Hz noise and a 500kHz gain-bandwidth product.
  • Common mode input range from V- to V+ - 0.5V
  • Output swings rail-to-rail
  • 140dB (typical) Voltage gain
  • 1pA (typical, 25°C) Input bias current

Applications

Sensing & Instrumentation, Test & Measurement, Power Management, Signal Processing

Product Information

:
2 Amplifier
:
500kHz
:
0.5V/µs
:
2.7V to 11V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.