Low

LTC2054HVHS5#PBF - 

Operational Amplifier, Single, 1 Amplifier, 500 kHz, 0.5 V/µs, 2.7V to 11V, TSOT-23, 5 Pins

LTC2054HVHS5#PBF - Operational Amplifier, Single, 1 Amplifier, 500 kHz, 0.5 V/µs, 2.7V to 11V, TSOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2054HVHS5#PBF
Order Code:
2294731
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2054HVHS5#PBF is a low power/noise single zero-drift Operational Amplifier with an extended temperature version (LTC2054MP) that has guaranteed specifications from -55 to 150°C. Operate from a single 2.7V minimum supply and support ±5V applications. The current consumption is typically 150µA for the LTC2054. The LTC2054, despite their miniature size, feature uncompromising DC performance. The maximum input offset voltage and offset drift are 3.0µV and 30nV/°C over the -40 to 85°C industrial temperature range. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of 130dB (typical). The input common mode voltage ranges from the negative supply up to typically 0.5V below the positive supply. The open-loop gain is typically 140dB. The LTC2054 also feature a 1.6µVP-P DC to 10Hz noise and a 500kHz gain-bandwidth product.
  • Output swings rail-to-rail
  • 140dB (typical) Voltage gain
  • 1pA (typical, 25°C) Input bias current

Applications

Sensing & Instrumentation, Test & Measurement, Signal Processing

Product Information

:
1 Amplifier
:
500kHz
:
0.5V/µs
:
2.7V to 11V
:
TSOT-23
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,167 in stock

Each (Supplied on Cut Tape)

1+ £1.94 25+ £1.40 50+ £1.32 100+ £1.22 250+ £1.16 500+ £1.12 1000+ £0.963 2500+ £0.859 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2511061 - Operational Amplifier, Rail to Rail Output, 1 Amplifier, 210 MHz, 485 V/µs

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.