Low

LINEAR TECHNOLOGY  LTC2053IDD#PBF  Instrument Amplifier, 1 Amplifier, -5 µV, 0.2 V/µs, 200 kHz, 2.7V to 11V, DFN

LINEAR TECHNOLOGY LTC2053IDD#PBF
Manufacturer Part No:
LTC2053IDD#PBF
Order Code:
2294670
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Input Offset Voltage:
-5µV
Slew Rate:
0.2V/µs
Bandwidth:
200kHz
Supply Voltage Range:
2.7V to 11V
Amplifier Case Style:
DFN
No. of Pins:
8Pins
Amplifier Output:
Rail to Rail
CMRR:
113dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000012