Low

LTC2053CMS8#PBF - 

Instrument Amplifier, 1 Amplifier, 20 µV, 0.2 V/µs, 200 kHz, 2.7V to ± 5.5V, MSOP

LTC2053CMS8#PBF - Instrument Amplifier, 1 Amplifier, 20 µV, 0.2 V/µs, 200 kHz, 2.7V to ± 5.5V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2053CMS8#PBF
Order Code:
1330912
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2053CMS8#PBF is a precision rail-to-rail zero-drift resistor-programmable Instrumentation Amplifier operates from 2.7 to ±5.5V supply. The CMRR is typically 116dB with a single or dual 5V supply and is independent of gain. The input offset voltage is guaranteed below 10µV with a temperature drift of less than 50nV/°C. The LTC2053 is easy to use, the gain is adjustable with two external resistors, like a traditional operational amplifier. It uses charge balanced sampled data techniques to convert a differential input voltage into a single ended signal that is in turn amplified by a zero-drift operational amplifier. The differential inputs operate from rail-to-rail and the single-ended output swings from rail-to-rail. The LTC2053 can be used in single-supply applications, as low as 2.7V. It can also be used with dual ±5.5V supplies. The LTC2053 requires no external clock.
  • 116dB CMRR (independent of gain)
  • 10µV Maximum offset voltage
  • 50nV/°C Maximum offset voltage drift
  • Rail-to-rail input
  • Rail-to-rail output
  • 2-resistor programmable gain
  • 2.5µVP-P Typical noise (0.01 to 10Hz)
  • 750µA Typical supply current

Applications

Signal Processing, Test & Measurement, Medical, Sensing & Instrumentation

Product Information

:
1 Amplifier
:
20µV
:
0.2V/µs
:
200kHz
:
2.7V to ± 5.5V
:
MSOP
:
8Pins
:
Single Ended
:
118dB
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

77 In stock

77 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.37 £ 5.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.37
25 + £3.24
100 + £2.69
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.