Low

LINEAR TECHNOLOGY  LTC2052HVIGN#PBF  Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 2 V/µs, 2.7V to 11V, SSOP, 16 Pins

LINEAR TECHNOLOGY LTC2052HVIGN#PBF
Manufacturer Part No:
LTC2052HVIGN#PBF
Order Code:
2294728
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC2052HVIGN#PBF is a quad zero-drift Operational Amplifier operates from a single 2.7V supply and support ±5V applications. The current consumption is 750µA per op amp. The LTC2052, despite their miniature size, feature uncompromising DC performance. The typical input offset voltage and offset drift is 0.5µV and 10nV/°C. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of more than 130dB. The input common mode voltage ranges from the negative supply up to typically 1V from the positive supply. The LTC2052 have an enhanced output stage capable of driving loads as low as 2kR to both supply rails. The open-loop gain is typically 140dB. The LTC2052 feature a 1.5µVP-P DC to 10Hz noise and a 3MHz gain-bandwidth product.
  • 3µV Maximum offset voltage
  • 30nV/°C Maximum offset voltage drift
  • 1.5µVP-P (0.01Hz to 10Hz typical) Noise
  • 140dB (typical) Voltage gain
  • 130dB (typical) PSRR
  • 130dB (typical) CMRR
  • 0.75mA (typical) Per amplifier supply current
  • Extended common mode input range
  • Output swings rail-to-rail

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
3MHz
Slew Rate:
2V/µs
Supply Voltage Range:
2.7V to 11V
Amplifier Case Style:
SSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Test & Measurement
  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.002268

Similar Products