Low

LTC2052HVCS#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 2 V/µs, 2.7V to ± 5.5V, SOIC, 14 Pins

LTC2052HVCS#PBF - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 2 V/µs, 2.7V to ± 5.5V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2052HVCS#PBF
Order Code:
1663680
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2052HVCS#PBF is a quad zero-drift Operational Amplifier operates from a single 2.7V supply and support ±5V applications. The current consumption is 750µA per op amp. The LTC2052, despite their miniature size, feature uncompromising DC performance. The typical input offset voltage and offset drift is 0.5µV and 10nV/°C. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of more than 130dB. The input common mode voltage ranges from the negative supply up to typically 1V from the positive supply. The LTC2052 have an enhanced output stage capable of driving loads as low as 2kR to both supply rails. The open-loop gain is typically 140dB. The LTC2052 feature a 1.5µVP-P DC to 10Hz noise and a 3MHz gain-bandwidth product.
  • 3µV Maximum offset voltage
  • 30nV/°C Maximum offset voltage drift
  • 1.5µVP-P (0.01Hz to 10Hz typical) Noise
  • 140dB (typical) Voltage gain
  • 130dB (typical) PSRR
  • 130dB (typical) CMRR
  • 0.75mA (typical) Per amplifier supply current
  • Extended common mode input range
  • Output swings rail-to-rail

Applications

Sensing & Instrumentation, Test & Measurement, Signal Processing

Product Information

:
4 Amplifier
:
3MHz
:
2V/µs
:
2.7V to ± 5.5V
:
SOIC
:
14Pins
:
-40°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

411 In stock

264 in stock for next day delivery (Liege stock)

147 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£7.72 £ 7.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.72
10 + £7.15
25 + £4.75
50 + £4.62
100 + £4.50
250 + £4.37