Low

LTC2052CS#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 2 V/µs, 2.7V to ± 5.5V, SOIC, 14 Pins

LTC2052CS#PBF - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 2 V/µs, 2.7V to ± 5.5V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2052CS#PBF
Order Code:
1330911
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2052CS#PBF is a quad zero-drift Operational Amplifier operates from a single 2.7V supply and support ±5V applications. The current consumption is 750µA per op amp. The LTC2052, despite their miniature size, feature uncompromising DC performance. The typical input offset voltage and offset drift is 0.5µV and 10nV/°C. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of more than 130dB. The input common mode voltage ranges from the negative supply up to typically 1V from the positive supply. The LTC2052 have an enhanced output stage capable of driving loads as low as 2kR to both supply rails. The open-loop gain is typically 140dB. The LTC2052 feature a 1.5µVP-P DC to 10Hz noise and a 3MHz gain-bandwidth product.
  • 3µV Maximum offset voltage
  • 30nV/°C Maximum offset voltage drift
  • 1.5µVP-P (0.01Hz to 10Hz typical) Noise
  • 140dB (typical) Voltage gain
  • 130dB (typical) PSRR
  • 130dB (typical) CMRR
  • 0.75mA (typical) Per amplifier supply current
  • Extended common mode input range
  • Output swings rail-to-rail

Applications

Sensing & Instrumentation, Test & Measurement, Signal Processing

Product Information

:
4 Amplifier
:
3MHz
:
2V/µs
:
2.7V to ± 5.5V
:
SOIC
:
14Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

37 In stock

37 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£6.49 £ 6.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.49
10 + £5.95
25 + £3.22
50 + £3.21
100 + £3.20
250 + £3.19
500 + £3.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.