Low

LTC2051HS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 2 V/µs, 2.7V to 6V, SOIC, 8 Pins

LTC2051HS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 2 V/µs, 2.7V to 6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2051HS8#PBF
Order Code:
2294723
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2051HS8#PBF is a dual zero-drift Operational Amplifier operates from a single 2.7V supply and support ±5V applications. The current consumption is 750µA per op amp. The LTC2051, despite their miniature size, feature uncompromising DC performance. The typical input offset voltage and drift are 0.5µV and 10nV/°C. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of more than 130dB. The input common mode voltage ranges from the negative supply up to typically 1V from the positive supply. The LTC2051 also have an enhanced output stage capable of driving loads as low as 2kR to both supply rails. The open-loop gain is typically 140dB. The LTC2051 also feature a 1.5µVP-P DC to 10Hz noise and a 3MHz gain-bandwidth product.
  • 3µV Maximum offset voltage
  • 30nV/°C Maximum offset voltage drift
  • 1.5µVP-P (0.01 to 10Hz typical) Noise
  • 130dB (typical) PSRR
  • 130dB (typical) CMRR
  • 0.75mA (typical) Per amplifier supply current
  • Extended common mode input range
  • Output swings rail-to-rail

Applications

Sensing & Instrumentation, Test & Measurement, Signal Processing

Product Information

:
2 Amplifier
:
3MHz
:
2V/µs
:
2.7V to 6V
:
SOIC
:
8Pins
:
-40°C
:
125°C
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
10 in stock

Each

1+ £3.68 10+ £3.10 25+ £2.18 50+ £2.15 100+ £2.12 250+ £2.08 500+ £2.05 1000+ £2.02 More Less

Related Searches

 

99 In stock

7 in stock for next day delivery (Liege stock)

92 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.89 £ 3.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.89
10 + £3.29
25 + £2.31
50 + £2.27
100 + £2.23
250 + £2.17
500 + £2.13