Low

LTC2050IS6#PBF - 

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 2 V/µs, 2.7V to 6V, TSOT-23, 23 Pins

LTC2050IS6#PBF - Operational Amplifier, Single, 1 Amplifier, 3 MHz, 2 V/µs, 2.7V to 6V, TSOT-23, 23 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2050IS6#PBF
Order Code:
2294720
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2050IS6#PBF is a zero-drift Operational Amplifier operates from a single 2.7 to 6V supply. The LTC2050HV operates on supplies from 2.7 to ±5.5V. The LTC2050, despite its miniature size, features uncompromising DC performance. The typical input offset voltage and offset drift are 0.5µV and 10nV/°C. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of more than 130dB. The input common mode voltage ranges from the negative supply up to typically 1V from the positive supply. The LTC2050 also has an enhanced output stage capable of driving loads as low as 2kR to both supply rails. The open-loop gain is typically 140dB. The LTC2050 also features a 1.5µVP-P DC to 10Hz noise and a 3MHz gain bandwidth product.
  • 140dB (typical) Voltage gain
  • 130dB (typical) PSRR
  • 130dB (typical) CMRR
  • 0.8mA (typical) Supply current
  • Extended common mode input range
  • Output swings rail-to-rail
  • 2ms (typical) Input overload recovery time

Applications

Sensing & Instrumentation, Test & Measurement, Signal Processing

Product Information

:
1 Amplifier
:
3MHz
:
2V/µs
:
2.7V to 6V
:
TSOT-23
:
23Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.