Low

LTC2050HVIS5#PBF - 

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 2 V/µs, 2.7V to 11V, TSOT-23, 23 Pins

LTC2050HVIS5#PBF - Operational Amplifier, Single, 1 Amplifier, 3 MHz, 2 V/µs, 2.7V to 11V, TSOT-23, 23 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2050HVIS5#PBF
Order Code:
2294717
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2050HVIS5#PBF is a zero-drift Operational Amplifier operates from a single 2.7 to 6V supply. The LTC2050HV operates on supplies from 2.7 to ±5.5V. The LTC2050, despite its miniature size, features uncompromising DC performance. The typical input offset voltage and offset drift are 0.5µV and 10nV/°C. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of more than 130dB. The input common mode voltage ranges from the negative supply up to typically 1V from the positive supply. The LTC2050 also has an enhanced output stage capable of driving loads as low as 2kR to both supply rails. The open-loop gain is typically 140dB. The LTC2050 also features a 1.5µVP-P DC to 10Hz noise and a 3MHz gain bandwidth product.
  • 140dB (typical) Voltage gain
  • 130dB (typical) PSRR
  • 130dB (typical) CMRR
  • 0.8mA (typical) Supply current
  • Extended common mode input range
  • Output swings rail-to-rail
  • 2ms (typical) Input overload recovery time

Applications

Sensing & Instrumentation, Test & Measurement, Signal Processing

Product Information

:
1 Amplifier
:
3MHz
:
2V/µs
:
2.7V to 11V
:
TSOT-23
:
23Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

84 In stock

84 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 01/01/18
£2.82 £ 2.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.82
25 + £2.00
100 + £1.43
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.