Low

LINEAR TECHNOLOGY  LTC2050CS6#PBF  Operational Amplifier, Single, 1 Amplifier, 3 MHz, 2 V/µs, 2.7V to 6V, TSOT-23, 23 Pins

LINEAR TECHNOLOGY LTC2050CS6#PBF
Manufacturer Part No:
LTC2050CS6#PBF
Order Code:
2294713
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
3MHz
Slew Rate:
2V/µs
Supply Voltage Range:
2.7V to 6V
Amplifier Case Style:
TSOT-23
No. of Pins:
23Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000033

Alternatives

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 2 V/µs, 2.7V to 6V, TSOT-23, 23 Pins

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £2.47 25+ £1.76 100+ £1.23

Buy

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 2 V/µs, 2.7V to 6V, TSOT-23, 23 Pins

LINEAR TECHNOLOGY

58 in stock

Price for: Each

1+ £2.47 25+ £1.76 100+ £1.23

Buy

Associated Products

Similar Products