Low

LTC2000IY-11#PBF - 

Digital to Analogue Converter, 11 bit, 2.5 GSPS, Differential, 1.71V to 1.89V, 3.135V to 3.465V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2000IY-11#PBF
Order Code:
2449052
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2000IY-11#PBF is a 11-bit current steering Digital-to-analog Converter (DAC) with exceptional spectral purity. The dual port source synchronous LVDS interface supports data rates of up to 1.25Gbps using a 625MHz DDR data clock, which can be either in quadrature or in phase with the data. An internal synchronizer automatically aligns the data with the DAC sample clock. Additional features such as pattern generation, LVDS loopout and junction temperature sensing simplify system development and testing. A serial peripheral interface (SPI) port allows configuration and read back of internal registers. Operating from 1.8 and 3.3V supplies, the LTC2000 consumes 2.2W at 2.5Gsps and 1.3W at 1.25Gsps.
  • Dual port DDR LVDS and DHSTL interface
  • Low latency

Applications

Automation & Process Control, Communications & Networking, RF Communications, Sensing & Instrumentation, Test & Measurement

Product Information

:
11bit
:
2.5GSPS
:
Differential
:
1.71V to 1.89V, 3.135V to 3.465V
:
BGA
:
170Pins
:
SPI
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

146 In stock

146 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£33.84 £ 33.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £33.84
25 + £33.83
100 + £33.82