Low

LINEAR TECHNOLOGY  LTC2000AIY-11#PBF  Digital to Analogue Converter, 11 bit, 2.7 GSPS, Parallel, Serial, 1.8V to 1.92V, 3.135V to 3.465V

LINEAR TECHNOLOGY LTC2000AIY-11#PBF
Manufacturer Part No:
LTC2000AIY-11#PBF
Order Code:
2484578
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
11bit
Sampling Rate:
2.7GSPS
Input Channel Type:
Parallel, Serial
Supply Voltage Range:
1.8V to 1.92V, 3.135V to 3.465V
ADC / DAC Case Style:
BGA
No. of Pins:
170Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.008754

Alternatives

Associated Products