Low

LTC1998CS6#TRMPBF - 

Li-Ion Battery Comparator & Voltage Reference Monitoring, 1.5 V to 5.5 V supply, SOT-23-6

LTC1998CS6#TRMPBF - Li-Ion Battery  Comparator & Voltage Reference Monitoring, 1.5 V to 5.5 V supply, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1998CS6#TRMPBF
Order Code:
1663873RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1998CS6#TRMPBF is a 2.5µA 1% Accurate Comparator and Precision Voltage Reference optimized for lithium-ion low battery detection circuits. The LTC1998 features a voltage detection circuit with an adjustable threshold voltage and hysteresis. The threshold voltage can be programmed from 2.5 to 3.25V with two external resistors. A 10 to 750mV hysteresis can be added with a third external resistor. A proprietary internal architecture maintains 1% threshold voltage accuracy over-temperature with low cost 1% external resistors. A separate power supply pin, VLOGIC, allows the battery-low logic output to operate below the battery voltage, allowing compatibility with low voltage microprocessors without a pull-up resistor. Power supply glitches are eliminated by preventing the cross-conducting current which occurs when the output changes state. It operates with battery or supply voltages up to 5.5V and its battery-low output is valid for battery voltages above 1.5V.
  • High accuracy trip voltage (1% maximum error using external 1% resistors)
  • Adjustable threshold voltage and hysteresis
  • 2.5µA Typical quiescent current
  • Output swings rail-to-rail
  • Thresholds programmable from 2.5 to 3.25V
  • Output state guaranteed for VBATT >=1.5V

Applications

Power Management, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Portable Devices

Product Information

:
Li-Ion
:
-
:
-
:
-
:
SOT-23
:
6Pins
:
1.5V
:
5.5V
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663873 Check stock

231 In stock

25 in stock for next day delivery (Liege stock)

206 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£0.928 £ 0.93
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £1.04
10 + £0.928
25 + £0.927
50 + £0.926
100 + £0.925
250 + £0.924
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1663873) x 0.928 = £9.28
Total Price: £9.28
10 (Re-reel 1663873RL) x 0.928 = £9.28
Total Price: £9.28
Choose your packaging preference
1663873
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.