Low

LTC1992IMS8#PBF - 

Differential Amplifier, Low Power, 1 Amplifiers, 200 µV, 4 MHz, -40 °C, 85 °C

LTC1992IMS8#PBF - Differential Amplifier, Low Power, 1 Amplifiers, 200 µV, 4 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1992IMS8#PBF
Order Code:
2294664
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1992IMS8#PBF is a fully differential Input/Output Amplifier for use with level shifting and differential driver/receiver. All of the LTC1992 parts have a separate internal common mode feedback path for outstanding output phase balancing and reduced second order harmonics. The VOCM pin sets the output common mode level independent of the input common mode level. This feature makes level shifting of signals easy. The amplifiers' differential inputs operate with signals ranging from rail-to-rail with a common mode level from the negative supply up to 1.3V from the positive supply. The differential input DC offset is typically 250µV. The rail-to-rail outputs sink and source 10mA. The LTC1992 is stable for all capacitive loads up to 10000pF. The LTC1992 can be used in single supply applications with supply voltages as low as 2.7V.
  • Fully differential input and output
  • Adjustable output common mode voltage
  • Rail-to-rail output swing
  • 3.5ppm/°C Gain temperature coefficient
  • 5ppm Gain long term stability
  • 1mA Maximum low supply current
  • 10mA Minimum high output current

Applications

Signal Processing, Industrial

Product Information

:
1Amplifiers
:
200µV
:
-
:
4MHz
:
-40°C
:
85°C
:
MSOP
:
8Pins
:
2.4V to 12V
:
1.5V/µs
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.