Low

LTC1992HMS8#PBF - 

Differential Amplifier, Low Power, 1 Amplifiers, 4 mV, 3.5 MHz, -40 °C, 125 °C

LTC1992HMS8#PBF - Differential Amplifier, Low Power, 1 Amplifiers, 4 mV, 3.5 MHz, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1992HMS8#PBF
Order Code:
1330900
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1992HMS8#PBF is a fully differential Input/Output Amplifier for use with level shifting and differential driver/receiver. All of the LTC1992 parts have a separate internal common mode feedback path for outstanding output phase balancing and reduced second order harmonics. The VOCM pin sets the output common mode level independent of the input common mode level. This feature makes level shifting of signals easy. The amplifiers' differential inputs operate with signals ranging from rail-to-rail with a common mode level from the negative supply up to 1.3V from the positive supply. The differential input DC offset is typically 250µV. The rail-to-rail outputs sink and source 10mA. The LTC1992 is stable for all capacitive loads up to 10000pF. The LTC1992 can be used in single supply applications with supply voltages as low as 2.7V.
  • Fully differential input and output
  • Adjustable output common mode voltage
  • Rail-to-rail output swing
  • 3.5ppm/°C Gain temperature coefficient
  • 5ppm Gain long term stability
  • 1mA Maximum low supply current
  • 10mA Minimum high output current

Applications

Signal Processing, Industrial

Product Information

:
1Amplifiers
:
4mV
:
-
:
3.5MHz
:
-40°C
:
125°C
:
MSOP
:
8Pins
:
2.7V to 11V
:
1.5V/µs
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
75 In stock

36 in stock for next day delivery (Liege stock)

39 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.42 £ 3.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.42
25 + £2.59
100 + £2.12