Low

LTC1983ES6-5#TRMPBF - 

DC/DC Fixed Charge Pump Voltage Converter, 2.3 V to 5.5 V in, -5 V/100 mA out, SOT-23-6

LTC1983ES6-5#TRMPBF - DC/DC Fixed Charge Pump Voltage Converter, 2.3 V to 5.5 V in, -5 V/100 mA out, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1983ES6-5#TRMPBF
Order Code:
1663871
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1983ES6-5#TRMPBF is an inverting charge pump DC/DC Converter that produce negative regulated outputs. The parts require only three tiny external capacitors and can provide up to 100mA of output current. The devices can operate in open loop mode (creating a -VIN supply) or regulated output mode depending on the input supply voltage and the output current. It have many useful features for portable applications including very low quiescent current (25µA typical) and a zero current shutdown mode programmed through the SHDN pin.
  • -3 and -5V or Low noise VIN to -VIN inverted output
  • ±4% Output voltage accuracy
  • 25µA Low quiescent current
  • 100mA Output current capability
  • Internal 900kHz oscillator
  • Zero current shutdown
  • Short-circuit and over-temperature protected

Applications

Power Management, Portable Devices, Consumer Electronics

Product Information

:
Fixed
:
2.3V
:
5.5V
:
SOT-23
:
6Pins
:
100mA
:
-5V
:
-
:
-
:
Inverting
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,161 in stock

Each (Supplied on Cut Tape)

1+ £1.59 25+ £1.27 50+ £1.21 100+ £1.11 250+ £1.06 500+ £1.02 1000+ £0.932 2500+ £0.843 More Less

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663871RL Check stock

No Longer Stocked

Alternatives Available

2514151 - DC/DC Adjustable Charge Pump Voltage Inverter, 1.4V to 5.5V in, 60 mA out, up to 250 kHz, SOT-23-6

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.