Low

LTC1983ES6-3#PBF - 

DC/DC Fixed Charge Pump Voltage Converter, 2.3 V to 5.5 V in, -3 V/100 mA out, SOT-23-6

LTC1983ES6-3#PBF - DC/DC Fixed Charge Pump Voltage Converter, 2.3 V to 5.5 V in, -3 V/100 mA out, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1983ES6-3#PBF
Order Code:
2295020
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1983ES6-3#PBF is a 3V 100mA regulated Charge-pump Inverter produces negative regulated outputs. The parts require only three tiny external capacitors and can provide up to 100mA of output current. The device can operate in open loop mode (creating a -VIN supply) or regulated output mode depending on the input supply voltage and the output current. The LTC1983-3 has many useful features for portable applications including very low quiescent current (25µA typical) and a zero current shutdown mode programmed through the SHDN pin. The LTC1983-3 is over-temperature and short-circuit protected. The LTC1983 must be out of shutdown for a minimum duration of 200µs to allow enough time to sense the output and keep it in regulation.
  • Fixed output voltages -3V or low noise VIN to -VIN inverted output
  • ±4% Output voltage accuracy
  • Low quiescent current (25µA)
  • 100mA Output current capability
  • Internal 900kHz oscillator
  • Zero current shutdown
  • Short-circuit and over-temperature protection

Applications

Power Management, Portable Devices, Signal Processing

Product Information

:
Fixed
:
2.3V
:
5.5V
:
SOT-23
:
6Pins
:
100mA
:
-3V
:
-
:
-
:
Inverting
:
85°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1,333 In stock

447 in stock for next day delivery (Liege stock)

886 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£2.99 £ 2.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.99
25 + £2.11
100 + £1.50
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.