Low

LTC1981ES5#TRMPBF - 

MOSFET Controller, High Side And Low Side, 1.8V-5.5V Supply, 12 µs Delay, SOT-23-5

LINEAR TECHNOLOGY LTC1981ES5#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1981ES5#TRMPBF
Order Code:
1663870
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1981ES5#TRMPBF is a low-power self-contained N-channel MOSFET Driver. The single and dual micropower high-side switch controller an internal voltage tripler allows gates to be driven without the use of any external components. Internal regulation circuitry allows quiescent current to drop to 10µA per driver once the gates are charged. Low quiescent current and low shutdown current makes this part ideal for battery and other power constrained systems. The wide input voltage range accommodates a variety of battery/input configurations. Gate drive is internally clamped to 7.5V providing protection to the external MOSFET gate. The MOSFETs can be driven in either high-side or low-side mode.
  • No external components required
  • Internal voltage triplers produce high-side gate drive for logic level FETs
  • Gate drive outputs driven to ground during shutdown
  • Gate drive outputs internally clamped to 7.5V maximum
  • Gate drive ready output
  • Ultrasmall application circuit

Applications

Consumer Electronics, Portable Devices

Product Information

:
High Side and Low Side
:
-
:
1.8V
:
5.5V
:
SOT-23
:
5Pins
:
110µs
:
12µs
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663870RL Check stock

190 In stock

80 in stock for next day delivery (Liege stock)

110 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/12/17
£2.65 £ 2.65
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.65
25 + £2.10
100 + £1.08
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663870) x 2.65 = £2.65
Total Price: £2.65
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.