Low

LTC1980EGN#PBF - 

Battery Charger for 2 Cells of Li-Ion, NiCd, NiMH battery, 10V input, 8.484V/2 A charge, SSOP-24

LTC1980EGN#PBF - Battery Charger for 2 Cells of Li-Ion, NiCd, NiMH battery, 10V input, 8.484V/2 A charge, SSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1980EGN#PBF
Order Code:
1648022
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1980EGN#PBF is a Battery Charger and DC/DC Converter converts the battery voltage to a regulated output or simultaneously charging the battery while powering a system load from an unregulated AC wall adapter. Combining these features into a single IC produces a smaller area and lower cost solution compared to presently available multi-IC solutions. The LTC1980 shares the discrete components for both the battery charger and the DC/DC converter thus minimizing size and cost relative to dual controller solutions. Both the battery charger and DC/DC converter use a current mode fly back topology for high efficiency and excellent transient response. Optional Burst Mode operation and power-down mode allow power density, efficiency and output ripple to be tailored to the application. It provides a complete Li-ion battery charger with charge termination timer, preset Li-ion battery voltages, overvoltage and under voltage protection and user programmable constant-current charging.
  • Single controller IC includes battery charger plus DC/DC converter
  • Wall adapter voltage may be above or below battery voltage
  • LDO controller allows simultaneous charging and regulating from wall adapter input
  • Simple NiMH and NiCd battery charger
  • High efficiency current mode 300kHz PWM
  • Reduced component architecture
  • Undervoltage protection and soft-start ensures start-up with current limited wall adapter

Applications

Power Management, Computers & Computer Peripherals, Portable Devices, Consumer Electronics

Product Information

:
Li-Ion, NiCd, NiMH
:
10V
:
10V
:
2A
:
SSOP
:
24Pins
:
2
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.