Low

LTC1968IMS8#PBF - 

RMS to DC Converter, 0.1 %, 15 MHz, -40 °C, 85 °C, MSOP, 8 Pins

LTC1968IMS8#PBF - RMS to DC Converter, 0.1 %, 15 MHz, -40 °C, 85 °C, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1968IMS8#PBF
Order Code:
2294883
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1968IMS8#PBF is a precision wide bandwidth RMS-to-DC Converter that uses an innovative delta-sigma computational technique. The benefits of the LTC1968 proprietary architecture, when compared to conventional log-antilog RMS-to-DC converter, are higher linearity and accuracy, bandwidth independent of amplitude and improved temperature behaviour. The LTC1968 operates with single-ended or differential input signals and accurately supports crest factors up to 4. Common mode input range is rail-to-rail. Differential input range is 1VPEAK and offers unprecedented linearity. The LTC1968 allows hassle-free system calibration at any input voltage. The LTC1968 has a rail-to-rail output with a separate output reference pin providing flexible level shifting, it operates on a single power supply from 4.5 to 5.5V. A low power shutdown mode reduces supply current to 0.1µA.
  • High linearity
  • Wide input bandwidth
  • No-hassle simplicity
  • 0.1µA Ultralow shutdown current
  • Flexible inputs - differential or single ended
  • Flexible inputs - rail-to-rail common mode voltage range
  • Flexible inputs - up to 1Vp differential voltage
  • Flexible output - rail-to-rail output
  • Flexible output - separate output reference pin allows level shifting

Applications

Signal Processing

Product Information

:
0.1%
:
15MHz
:
-40°C
:
85°C
:
MSOP
:
8Pins
:
4.5V to 5.5V
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

7 In stock

5 in stock for next day delivery (Liege stock)

2 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£10.64 £ 10.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.64
10 + £10.14
25 + £6.66
50 + £6.65
100 + £6.64
250 + £6.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.