Low

LTC1968CMS8#PBF - 

RMS to DC Converter, 0.1 %, 500 kHz, -40 °C, 85 °C, MSOP, 8 Pins

LTC1968CMS8#PBF - RMS to DC Converter, 0.1 %, 500 kHz, -40 °C, 85 °C, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1968CMS8#PBF
Order Code:
1330889
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1968CMS8#PBF is a precision wide bandwidth RMS-to-DC Converter that uses an innovative delta-sigma computational technique. The benefits of the LTC1968 proprietary architecture when compared to conventional log-antilog RMS-to-DC converters are higher linearity and accuracy, bandwidth independent of amplitude and improved temperature behaviour. The LTC1968 operates with single-ended or differential input signals (for EMI/RFI rejection) and supports crest factors up to 4. Common mode input range is rail-to-rail. Differential input range is 1VPEAK and offers unprecedented linearity. The LTC1968 allows hassle-free system calibration at any input voltage. It has a rail-to-rail output with a separate output reference pin providing flexible level shifting; it operates on a single power supply from 4.5 to 5.5V. A low power shutdown mode reduces supply current to 0.1µA.
  • High linearity (0.02% linearity allows simple system calibration)
  • Wide input bandwidth
  • 500kHz Bandwidth to 1% additional gain error
  • 150kHz Bandwidth to 0.1% additional gain error
  • 3dB Bandwidth independent of input voltage amplitude
  • No-hassle simplicity
  • True RMS-DC conversion with only one external capacitor
  • Delta sigma conversion technology
  • Ultralow shutdown current (0.1µA)
  • Differential or single ended flexible inputs
  • Rail-to-rail common mode voltage range inputs
  • Up to 1VPEAK differential voltage
  • Rail-to-rail flexible output
  • Separate output reference pin allows level shifting

Applications

Test & Measurement

Product Information

:
0.1%
:
500kHz
:
-40°C
:
85°C
:
MSOP
:
8Pins
:
4.5V to 5.5V
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

35 In stock

35 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£6.68 £ 6.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.68
25 + £4.07
100 + £3.91
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.