Low

LTC1966IMS8#PBF - 

RMS to DC Converter, 0.1 %, 800 kHz, -40 °C, 85 °C, MSOP, 8 Pins

LTC1966IMS8#PBF - RMS to DC Converter, 0.1 %, 800 kHz, -40 °C, 85 °C, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1966IMS8#PBF
Order Code:
2294881
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1966IMS8#PBF is a true RMS-to-DC Converter that utilizes an innovative patented ∆Σ computational technique. The internal delta sigma circuitry of the converter makes it simpler to use, more accurate, lower power and dramatically more flexible than conventional log antilog RMS-to-DC converter. This accepts single-ended or differential input signals (for EMI/RFI rejection) and supports crest factors up to 4. Common mode input range is rail-to-rail. Differential input range is 1V peak and offers unprecedented linearity. Unlike previously available RMS-to-DC converter, the superior linearity of this allows hassle free system calibration at any input voltage. This also has a rail-to-rail output with a separate output reference pin providing flexible level shifting. It operates on a single power supply from 2.7 to 5.5V or dual supplies up to ±5.5V. A low power shutdown mode reduces supply current to 0.5µA.
  • Simple to use, requires one capacitor
  • True RMS DC conversion using ∆Σ technology
  • High accuracy
  • High linearity
  • Low supply current
  • 0.1µA Ultralow shutdown current
  • Differential or single-ended and rail-to-rail common mode voltage range flexible input
  • Rail-to-rail flexible output

Applications

Metering, Test & Measurement

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
0.1%
:
800kHz
:
-40°C
:
85°C
:
MSOP
:
8Pins
:
2.7V to 5.5V
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

1330887 - RMS to DC Converter, 0.1 %, 6 kHz, 0 °C, 70 °C, MSOP, 8 Pins

2765293 - RMS to DC Converter, 0.1 %, 6 kHz, -40 °C, 125 °C, MSOP, 8 Pins

2765294 - RMS to DC Converter, 0.1 %, 6 MHz, -55 °C, 125 °C, MSOP, 8 Pins

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.