Low

LTC1923EUH#PBF - 

Thermoelectric Cooler Controller, 5.5V-2.7V supply, 225 kHz, QFN-32

LTC1923EUH#PBF - Thermoelectric Cooler Controller, 5.5V-2.7V supply, 225 kHz, QFN-32
LTC1923EUH#PBF - Thermoelectric Cooler Controller, 5.5V-2.7V supply, 225 kHz, QFN-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1923EUH#PBF
Order Code:
2295517
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1923EUH#PBF is a Pulse Width Modulator intended for thermoelectric cooler (TEC) or heater applications requiring either unidirectional or bidirectional drive circuits. All of the necessary control circuitry and two sets of complementary output drivers are integrated into the LTC1923 to drive a full bridge, providing an efficient means of bidirectional current flow to the TEC. An accurate temperature control loop to stabilize the temperature of a laser diode system is easily achieved with the addition of just a few external components. Typical temperature set point accuracy of 0.1°C is achievable with the LTC1923. Adding an instrumentation amplifier front end allows set point stability of 0.01°C. The part features independent adjustable heating and cooling pulse-by-pulse current limit, current soft-start for controlled start-up, output slew rate control to reduce system noise, differential current sense and voltage amplifiers and a host of auxiliary circuits to protect the laser.
  • High efficiency low noise topology
  • Adjustable output slew rate reduces EMI
  • Full-bridge controller for bidirectional current control
  • Adjustable pulse-by-pulse bidirectional TEC current limit
  • Open/shorted thermistor indication
  • TEC Voltage clamping
  • TEC Current, voltage and heat/cool status outputs
  • Adjustable/synchronizable oscillator frequency reduces filter component size and system noise

Applications

Medical, Fibre Optics

Product Information

:
-
:
-
:
-
:
2.7V
:
5.5V
:
QFN
:
32Pins
:
225kHz
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 15/04/19

Contact me when back in stock

£24.04 £ 24.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £24.04
25 + £21.36
100 + £18.84
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.