Low

LTC1878EMS8#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 2.65V-6Vin, 800mV-6Vout, 600mAout, MSOP-8

LTC1878EMS8#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 2.65V-6Vin, 800mV-6Vout, 600mAout, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1878EMS8#PBF
Order Code:
1273918
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1878EMS8#PBF is a high-efficiency monolithic synchronous Buck Regulator using a constant frequency and current-mode architecture. Supply current during operation is only 10µA and drops to <1µA in shutdown. The 2.65 to 6V input voltage range makes the LTC1878 ideally suited for single Li-ion battery-powered applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. Switching frequency is internally set at 550kHz, allowing the use of small surface mount inductors and capacitors. For noise sensitive applications the LTC1878 can be externally synchronized from 400 to 700kHz. Burst Mode® operation is inhibited during synchronization or when the SYNC/MODE pin is pulled low, preventing low frequency ripple from interfering with audio circuitry. The internal synchronous switch increases efficiency and eliminates the need for an external Schottky diode. Low output voltages are easily supported with the 0.8V feedback reference voltage.
  • No Schottky diode required
  • Current-mode control for excellent line and load transient response
  • Overcurrent and over-temperature protection
  • Up to 95% high efficiency
  • Very low quiescent current of only 10µA during operation
  • ±2% Output voltage accuracy

Applications

Consumer Electronics, Wireless, Portable Devices, Power Management

Product Information

:
Buck (Step Down)
:
2.65V
:
6V
:
1Outputs
:
MSOP
:
8Pins
:
600mA
:
800mV
:
6V
:
605kHz
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

11 In stock

11 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£4.19 £ 4.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.19
25 + £2.51
100 + £2.19
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.