Low

LTC1877EMS8#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 2.65V-10Vin, 800mV-10Vout, 600mAout, MSOP-8

LTC1877EMS8#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 2.65V-10Vin, 800mV-10Vout, 600mAout, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1877EMS8#PBF
Order Code:
1273536
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1877EMS8#PBF is a high efficiency monolithic synchronous Step-down Regulator uses a constant-frequency, current mode architecture. Supply current during operation is only 10µA and drops to <1µA in shutdown. The 2.65 to 10V input voltage range makes it ideally suited for both single and dual Li-ion battery-powered applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. Switching frequency is internally set at 550kHz, allowing the use of small surface mount inductors and capacitors. For noise sensitive applications the LTC1877 can be externally synchronized from 400 to 700kHz. Burst Mode® operation is inhibited during synchronization or when the SYNC/MODE pin is pulled low, preventing low frequency ripple from interfering with audio circuitry. The internal synchronous switch increases efficiency and eliminates the need for an external Schottky diode. Low output voltages are easily supported with 0.8V feedback reference voltage.
  • High efficiency up to 95%
  • Very low quiescent current (only 10µA during operation)
  • 550kHz Constant-frequency operation
  • No Schottky diode required
  • Low dropout operation (100% duty cycle)
  • Synchronizable from 400 to 700kHz
  • Selectable Burst Mode® operation or pulse-skipping mode
  • 0.8V Reference allows low output voltages
  • Shutdown mode draws <1µA supply current
  • ±2% Output voltage accuracy
  • Current mode control for excellent line and load transient response
  • Over-current and over-temperature protected

Applications

Communications & Networking, Consumer Electronics, Wireless, Computers & Computer Peripherals, Portable Devices, Power Management, Audio

Product Information

:
Buck (Step Down)
:
2.65V
:
10V
:
1Outputs
:
MSOP
:
8Pins
:
600mA
:
800mV
:
10V
:
605kHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.