Low

LTC1871IMS-1#PBF - 

Boost Controller, 36V-2.5V supply, 1 MHz, MSOP-10

LTC1871IMS-1#PBF - Boost Controller, 36V-2.5V supply, 1 MHz, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1871IMS-1#PBF
Order Code:
2115930
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1871IMS-1#PBF is a current-mode boost Flyback/SEPIC Controller drives an N-channel power MOSFET and requires very few external components. It eliminates the need for a current sense resistor by utilizing the power MOSFET's on-resistance, thereby maximizing efficiency. Higher output voltage applications are possible with the LTC1871-1 by connecting the SENSE pin to a resistor in the source of the power MOSFET. The IC's operating frequency can be set with an external resistor over a 50kHz to 1MHz range and can be synchronized to an external clock using the MODE/SYNC pin. It has a lower pulse skip threshold, making it ideal for applications requiring constant frequency operation at light loads. The lower pulse skip threshold also helps maintain constant frequency operation in applications with a wide input voltage range.
  • Wide input range
  • Current mode control provides excellent transient response
  • ±2% RUN pin threshold with 100mV hysteresis
  • ±1% Internal voltage reference
  • Ultralow pulse skip threshold for wide input range applications
  • User-controlled pulse skip or burst mode operation
  • Output overvoltage protection
  • Capable of operating with a sense resistor for high output voltage applications

Applications

Communications & Networking, Power Management, Portable Devices

Product Information

:
2.5V
:
-
:
-
:
2.5V
:
36V
:
MSOP
:
10Pins
:
1MHz
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.