Low

LTC1871EMS#PBF - 

DC/DC Controller, Current Mode, 2.5V to 36V, 1 Output, Boost, Flyback, SEPIC, 1MHz, MSOP-10

LTC1871EMS#PBF - DC/DC Controller, Current Mode, 2.5V to 36V, 1 Output, Boost, Flyback, SEPIC, 1MHz, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1871EMS#PBF
Order Code:
1273534
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1871EMS#PBF is a wide input range, no RSENSE™ current mode boost, flyback and SEPIC Controller that drives an N-channel power MOSFET and requires very few external components. Intended for low to medium power applications, it eliminates the need for a current sense resistor by utilizing the power MOSFET's on-resistance, thereby maximizing efficiency. This ICs operating frequency can be set with an external resistor over a 50kHz to 1MHz range and can be synchronized to an external clock using the MODE/SYNC pin. Burst Mode operation at light loads, a low minimum operating supply voltage of 2.5V and a low shutdown quiescent current of 10µA make this ideally suited for battery-operated systems.
  • High efficiency (no sense resistor required)
  • Current mode control provides excellent transient response
  • High maximum duty cycle (92% typical)
  • ±2% Run pin threshold with 100mv hysteresis
  • ±1% Internal voltage reference
  • 10µA IQ micropower shutdown
  • Programmable operating frequency (50kHz to 1MHz) with one external resistor
  • User-controlled pulse skip or burst Mode® operation
  • Internal 5.2V low dropout voltage regulator
  • Output overvoltage protection

Applications

Power Management, Portable Devices

Product Information

:
2.5V
:
36V
:
1 Output
:
97%
:
MSOP
:
10Pins
:
1MHz
:
Boost, Flyback, SEPIC
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

588 In stock

215 in stock for next day delivery (Liege stock)

373 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£4.62 £ 4.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.62
25 + £2.77
100 + £2.20
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.