Low

LINEAR TECHNOLOGY  LTC1867LIGN#PBF  Analogue to Digital Converter, Octal, 16 bit, 175 kSPS, Single, 2.7 V, 3.6 V, SSOP

LINEAR TECHNOLOGY LTC1867LIGN#PBF
Manufacturer Part No:
LTC1867LIGN#PBF
Order Code:
2115789
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1867LIGN#PBF is a 8-channel micropower 16-bit Analog-to-digital Converter (ADC) with serial I/O and an internal reference. The input multiplexer can be configured for either single-ended or differential inputs or unipolar or bipolar conversions. The ADC converts 0 to 2.5V unipolar inputs or ±1.25V bipolar inputs. The ADC typically draws only 750µA from a single 2.7V supply. The automatic nap and sleep modes benefit power sensitive applications. It can be used in space-sensitive as well as low power applications.
  • Single-ended or differential inputs
  • Unipolar or bipolar conversion modes
  • SPI/MICROWIRE compatible serial I/O
  • Pin compatible with LTC1863/LTC1867
  • True differential inputs
  • On-chip clock and reference
  • Sleep mode
  • Automatic nap mode between conversions

Product Information

Resolution (Bits):
16bit
Sampling Rate:
175kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
ADC / DAC Case Style:
SSOP
No. of Pins:
16Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Octal 16-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Imaging, Video & Vision

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000177

Alternatives