Low

LTC1867LAIGN#PBF - 

Analogue to Digital Converter, Octal, 16 bit, 175 kSPS, Single, 2.7 V, 3.6 V, SSOP

LTC1867LAIGN#PBF - Analogue to Digital Converter, Octal, 16 bit, 175 kSPS, Single, 2.7 V, 3.6 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1867LAIGN#PBF
Order Code:
2294571
Product Range
Octal 16-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1867LAIGN#PBF is a 8-channel micropower 16-bit Analog-to-digital Converter (ADC) with serial I/O and an internal reference. The input multiplexer can be configured for either single-ended or differential inputs or unipolar or bipolar conversions. The ADC converts 0 to 2.5V unipolar inputs or ±1.25V bipolar inputs. The ADC typically draws only 750µA from a single 2.7V supply. The automatic nap and sleep modes benefit power sensitive applications. It can be used in space-sensitive as well as low power applications.
  • Single-ended or differential inputs
  • Unipolar or bipolar conversion modes
  • SPI/MICROWIRE compatible serial I/O
  • Pin compatible with LTC1863/LTC1867
  • True differential inputs
  • On-chip clock and reference
  • Sleep mode
  • Automatic nap mode between conversions

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
16bit
:
175kSPS
:
Single
:
2.7V
:
3.6V
:
SSOP
:
16Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
Each
:
Octal 16-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

7 In stock

7 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£14.05 £ 14.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £14.05
25 + £12.34
100 + £10.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.