Low

LTC1865LAIMS#PBF - 

Analogue to Digital Converter, Dual, 16 bit, 150 kSPS, Single, 2.7 V, 3.6 V, MSOP

LTC1865LAIMS#PBF - Analogue to Digital Converter, Dual, 16 bit, 150 kSPS, Single, 2.7 V, 3.6 V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1865LAIMS#PBF
Order Code:
1663675
Product Range
Dual 16-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1865LAIMS#PBF is a µPower Analog-to-digital Converter (ADC) that operates on a single 3V supply. The supply current drops at lower speeds because the LTC1864L automatically power down between conversions. This 16-bit switched capacitor successive approximation ADC includes sample-and-holds. The LTC1864L has a differential analog input with an external reference pin. The 3-wire serial I/O extremely high sample rate-to-power ratio makes this ADC ideal choice for compact, low power, high speed systems. This ADC can be used in ratiometric applications or with external references. The high impedance analog inputs and the ability to operate with reduced spans down to 1V full scale allow direct connection to signal sources in many applications eliminating the need for external gain stages.
  • True differential inputs
  • SPI/MICROWIRE compatible serial I/O
  • Pin compatible with 12-bit LTC1860/LTC1861
  • No minimum data transfer rate

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
16bit
:
150kSPS
:
Single
:
2.7V
:
3.6V
:
MSOP
:
10Pins
:
Differential
:
3 Wire, Serial
:
-40°C
:
85°C
:
Dual 16-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£12.39 £ 12.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.39
10 + £12.01
25 + £7.97
50 + £7.64
100 + £7.31
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.