Low

LINEAR TECHNOLOGY  LTC1865LACMS#PBF  Analogue to Digital Converter, 16 bit, 150 kSPS, Single, 2.7 V, 3.6 V, MSOP

LINEAR TECHNOLOGY LTC1865LACMS#PBF
Manufacturer Part No:
LTC1865LACMS#PBF
Order Code:
1663674
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
150kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
ADC / DAC Case Style:
MSOP
No. of Pins:
10Pins
Input Channel Type:
Single Ended
Data Interface:
Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Dual 16-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0001

Alternatives