Low

LTC1864CS8#PBF - 

Analogue to Digital Converter, 16 bit, 250 kSPS, Single, 4.75 V, 5.25 V, SOIC

LTC1864CS8#PBF - Analogue to Digital Converter, 16 bit, 250 kSPS, Single, 4.75 V, 5.25 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1864CS8#PBF
Order Code:
2115784
Product Range
Single 16-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1864CS8#PBF is a 1-channel 16-bit 250kSPS micropower A/D Converter with 850µA. The supply current drops at lower speeds because the LTC1864 automatically power down between conversions. This 16-bit switched capacitor successive approximation ADC includes sample-and-holds. The LTC1864 has a differential analogue input with an adjustable reference pin. The 3-wire, serial I/O and extremely high sample rate-to-power ratio make this ADC ideal choice for compact, low power, high speed systems. The LTC1864 can be used in ratiometric applications or with external references. The high impedance analogue inputs and the ability to operate with reduced spans down to 1V full scale, allow direct connection to signal sources in many applications, eliminating the need for external gain stages.
  • Single 5V supply
  • Low supply current (850µA typical)
  • Auto shutdown reduces supply current to 2µA at 1kSPS
  • True differential inputs
  • SPI/MICROWIRE™ compatible serial I/O
  • Pin compatible with 12-bit LTC1860/LTC1861

Applications

Test & Measurement, Portable Devices, Sensing & Instrumentation, Power Management

Product Information

:
16bit
:
250kSPS
:
Single
:
4.75V
:
5.25V
:
SOIC
:
8Pins
:
Differential
:
SPI
:
0°C
:
70°C
:
Each
:
Single 16-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

191 In stock

19 in stock for next day delivery (Liege stock)

172 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£10.12 £ 10.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.12
25 + £6.38
100 + £5.42
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.