Low

LINEAR TECHNOLOGY  LTC1864CMS8#PBF  Analogue to Digital Converter, 16 bit, 250 kSPS, Single, 4.75 V, 5.25 V, MSOP

LINEAR TECHNOLOGY LTC1864CMS8#PBF
Manufacturer Part No:
LTC1864CMS8#PBF
Order Code:
1663672
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1864CMS8#PBF is a µPower Analog-to-digital Converter (ADC) that operates on a single 5V supply. The supply current drops at lower speeds because the LTC1864 automatically power down between conversions. This 16-bit switched capacitor successive approximation ADC includes sample-and-holds. The LTC1864 has a differential analog input with an adjustable reference pin. The LTC1865 offers a software-selectable 2-channel MUX and an adjustable reference pin on the MSOP version. The 3-wire serial I/O extremely high sample rate-to-power ratio makes this ADC ideal choice for compact, low power, high speed systems. This ADC can be used in ratiometric applications or with external references. The high impedance analog inputs and the ability to operate with reduced spans down to 1V full scale, allow direct connection to signal sources in many applications eliminating the need for external gain stages.
  • True differential inputs
  • SPI/MICROWIRE compatible serial I/O
  • Pin compatible with 12-bit LTC1860/LTC1861

Product Information

Resolution (Bits):
16bit
Sampling Rate:
250kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
MSOP
No. of Pins:
8Pins
Input Channel Type:
Differential
Data Interface:
Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 16-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Portable Devices
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001