Low

LTC1863LCGN#PBF - 

Analogue to Digital Converter, Octal Micropower, 12 bit, 175 kSPS, Single, 2.7 V, 3.6 V, SSOP

LTC1863LCGN#PBF - Analogue to Digital Converter, Octal Micropower, 12 bit, 175 kSPS, Single, 2.7 V, 3.6 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1863LCGN#PBF
Order Code:
2294558
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1863LCGN#PBF is a 8-channel micropower 12-bit Analog-to-digital Converter (ADC) with serial I/O and an internal reference. The input multiplexer can be configured for either single-ended or differential inputs or unipolar or bipolar conversions. The ADC converts 0 to 2.5V unipolar inputs or ±1.25V bipolar inputs. The ADC typically draws only 750µA from a single 2.7V supply. The automatic nap and sleep modes benefit power sensitive applications. It can be used in space-sensitive as well as low power applications.
  • Single-ended or differential inputs
  • Unipolar or bipolar conversion modes
  • SPI/MICROWIRE compatible serial I/O
  • Pin compatible with LTC1863/LTC1867
  • True differential inputs
  • On-chip clock and reference
  • Sleep mode
  • Automatic nap mode between conversions

Applications

Automation & Process Control, Imaging, Video & Vision

Product Information

:
12bit
:
175kSPS
:
Single
:
2.7V
:
3.6V
:
SSOP
:
16Pins
:
Differential, Single Ended
:
SPI
:
0°C
:
70°C
:
Each
:
Octal 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

20 In stock

20 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.53 £ 5.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.53
10 + £5.05
25 + £3.59
50 + £3.55
100 + £3.51
250 + £3.47
500 + £3.43
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.