Low

LTC1863CGN#PBF - 

Analogue to Digital Converter, Octal Micropower, 12 bit, 200 kSPS, Single, 4.75 V, 5.25 V, SSOP

LTC1863CGN#PBF - Analogue to Digital Converter, Octal Micropower, 12 bit, 200 kSPS, Single, 4.75 V, 5.25 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1863CGN#PBF
Order Code:
2294556
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1863CGN#PBF is a 12-bit Analog-to-digital Converter (ADC) with serial I/O and an internal reference. The ADC typically draws only 1.3mA from a single 5V supply. The 8-channel input multiplexer can be configured for either single-ended or differential inputs or unipolar or bipolar conversions. The automatic nap and sleep modes benefit power sensitive applications. It can be used in space-sensitive as well as low-power applications.
  • Single-ended or differential inputs
  • Unipolar or bipolar conversion modes
  • SPI/MICROWIRE compatible serial I/O
  • On-chip or external reference
  • Sleep mode
  • Automatic nap mode between conversions

Applications

Automation & Process Control, Imaging, Video & Vision

Product Information

:
12bit
:
200kSPS
:
Single
:
4.75V
:
5.25V
:
SSOP
:
16Pins
:
Differential, Single Ended
:
SPI
:
0°C
:
70°C
:
Each
:
Octal 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

13 In stock

7 in stock for next day delivery (Liege stock)

6 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/12/18
£6.45 £ 6.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.45
25 + £3.94
100 + £3.55
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.