Low

LTC1860IS8#PBF - 

Analogue to Digital Converter, 12 bit, 250 kSPS, Single, 4.75 V, 5.25 V, SOIC

LTC1860IS8#PBF - Analogue to Digital Converter, 12 bit, 250 kSPS, Single, 4.75 V, 5.25 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1860IS8#PBF
Order Code:
2294555
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1860IS8#PBF is a µPower 1 and 2-channel Analog-to-digital Converter (ADC) operates on a single 5V supply. The supply current drops at lower speeds because the LTC1860 automatically power down to a typical supply current of 1nA between conversions. This 12-bit switched capacitor successive approximation ADC includes sample-and-holds. The LTC1860 has a differential analog input with an adjustable reference pin. The 3-wire serial I/O extremely high sample rate-to-power ratio makes this ADC ideal choice for compact, low power, high speed systems. This ADC can be used in ratiometric applications or with external references. The high impedance analog inputs and the ability to operate with reduced spans down to 1V full scale, allow direct connection to signal sources in many applications, eliminating the need for external gain stages.
  • True differential inputs
  • SPI/MICROWIRE compatible serial I/O
  • High speed upgrade to LTC1286/LTC1298
  • Pin compatible with 16-bit LTC1864/LTC1865

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
12bit
:
250kSPS
:
Single
:
4.75V
:
5.25V
:
SOIC
:
8Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.