Low

LTC1860CMS8#PBF - 

Analogue to Digital Converter, 12 bit, 250 kSPS, Single, 4.75 V, 5.25 V, MSOP

LTC1860CMS8#PBF - Analogue to Digital Converter, 12 bit, 250 kSPS, Single, 4.75 V, 5.25 V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1860CMS8#PBF
Order Code:
1330881
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1860CMS8#PBF is a µPower 1 and 2-channel Analog-to-digital Converter (ADC) operates on a single 5V supply. The supply current drops at lower speeds because the LTC1860 automatically power down to a typical supply current of 1nA between conversions. This 12-bit switched capacitor successive approximation ADC includes sample-and-holds. The LTC1860 has a differential analog input with an adjustable reference pin. The 3-wire serial I/O extremely high sample rate-to-power ratio makes this ADC ideal choice for compact, low power, high speed systems. This ADC can be used in ratiometric applications or with external references. The high impedance analog inputs and the ability to operate with reduced spans down to 1V full scale, allow direct connection to signal sources in many applications, eliminating the need for external gain stages.
  • True differential inputs
  • SPI/MICROWIRE compatible serial I/O
  • High speed upgrade to LTC1286/LTC1298
  • Pin compatible with 16-bit LTC1864/LTC1865

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
12bit
:
250kSPS
:
Single
:
4.75V
:
5.25V
:
MSOP
:
8Pins
:
Differential
:
Serial
:
0°C
:
70°C
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2294553 - Analogue to Digital Converter, 12 bit, 250 kSPS, Single, 4.75 V, 5.25 V, MSOP

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.