Low

LTC1859IG#PBF - 

Analogue to Digital Converter, Octal, 16 bit, 100 kSPS, Single, 4.75 V, 5.25 V, SSOP

LTC1859IG#PBF - Analogue to Digital Converter, Octal, 16 bit, 100 kSPS, Single, 4.75 V, 5.25 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1859IG#PBF
Order Code:
1898593
Product Range
Octal 16-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1859IG#PBF is a 8-channel low power Analog-to-digital Converter (ADC) with shutdown. This SoftSpan™ ADCs can be software-programmed. The 8-channel multiplexer can be programmed for single-ended inputs or pairs of differential inputs or combinations of both. In addition, all channels are fault protected to ±25V. A fault condition on any channel will not affect the conversion result of the selected channel. An onboard high performance sample-and-hold and precision reference minimize external components. The low 40mW power dissipation is made even more attractive with two user selectable power shutdown modes. The internal clock is trimmed for 5µs maximum conversion time and the sampling rate is guaranteed at 100ksps.
  • SPI/MICROWIRETM compatible serial I/O
  • Power shutdown of nap and sleep
  • Operates with internal or external reference
  • Internal synchronized clock
  • 8-channel multiplexer with ±25V protection
  • Single 5V supply
  • 40mW (typical) Power dissipation
  • 87dB (typical) Signal-to-noise ratio

Applications

Industrial, Automation & Process Control, Test & Measurement, Signal Processing

Product Information

:
16bit
:
100kSPS
:
Single
:
4.75V
:
5.25V
:
SSOP
:
28Pins
:
Differential, Single Ended
:
Serial, SPI
:
-40°C
:
85°C
:
Octal 16-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
13 in stock

Each

1+ £21.62 5+ £21.35 10+ £21.06 25+ £17.92 50+ £15.83 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1898592 - Analogue to Digital Converter, Octal, 16 bit, 100 kSPS, Single, 4.75 V, 5.25 V, SSOP

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.