Low

LTC1851IFW#PBF - 

Analogue to Digital Converter, Octal, 12 bit, 1.25 MSPS, Single, 4.75 V, 5.25 V, TSSOP

LTC1851IFW#PBF - Analogue to Digital Converter, Octal, 12 bit, 1.25 MSPS, Single, 4.75 V, 5.25 V, TSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1851IFW#PBF
Order Code:
2294550
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1851IFW#PBF is a sampling Analog-to-digital Converter (ADC) includes a flexible 8-channel multiplexer, a 1.25Msps successive approximation analog-to-digital converter with sample-and-hold, an internal 2.5V reference and reference buffer amplifier and a parallel output interface. The multiplexer can be configured for single-ended or differential inputs, two gain ranges and unipolar or bipolar operation. The ADC has a scan mode that will repeatedly cycle through all 8 multiplexer channels and can also be programmed with a sequence of up to 16 addresses and configurations that can be scanned in succession. The sequence memory can also be read back. The reference and buffer amplifier provide pin strappable ranges. The parallel output includes the 12-bit conversion result plus the 4-bit multiplexer address. The digital outputs are powered from a separate supply allowing for easy interface to 3V digital logic. Typical power consumption is 40mW at 1.25Msps from a single 5V supply.
  • Single-ended or differential inputs
  • Two gain ranges plus unipolar and bipolar operation
  • Scan mode and programmable sequencer
  • Pin compatible 12-bit LTC1851
  • True differential inputs reject common mode noise
  • Parallel output includes MUX address
  • Easy interface to 3V logic
  • Nap and sleep shutdown modes

Applications

Automation & Process Control, Test & Measurement, Imaging, Video & Vision, Communications & Networking

Product Information

:
12bit
:
1.25MSPS
:
Single
:
4.75V
:
5.25V
:
TSSOP
:
48Pins
:
Differential, Single Ended
:
Parallel
:
-40°C
:
85°C
:
Each
:
Octal 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.