Low

LTC1844ES5-3.3#TRMPBF - 

Fixed LDO Voltage Regulator, 1.6V to 6.5V, 90mV Dropout, 3.3Vout, 150mAout, TSOT-23-5

LTC1844ES5-3.3#TRMPBF - Fixed LDO Voltage Regulator, 1.6V to 6.5V, 90mV Dropout, 3.3Vout, 150mAout, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1844ES5-3.3#TRMPBF
Order Code:
1663867RL
Product Range
3.3V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1844ES5-3.3#TRMPBF is a 3.3V fixed output low noise very low-dropout (VLDO) Linear Regulator. This device can operate from input voltages as low as 1.6V. Typical output noise is only 30µVrms. The internal P-channel MOSFET pass transistor requires no base current, allowing the device to draw only 35µA during normal operation, independent of the dropout voltage and load current. The quiescent current falls to a negligible 10nA during shutdown. Other features include high output voltage accuracy, excellent transient response and stability with ultralow ESR ceramic capacitors as small as 1µF, reverse-battery and reverse-current protection, short-circuit and thermal overload protection and output current limiting.
  • 60µVrms Low noise (10Hz to 100kHz)
  • ±1.75% Voltage accuracy over temperature, voltage and current ranges
  • Fast transient response
  • 10nA Supply current in shutdown
  • Output current limit
  • No protection diodes needed
  • Stable with 1µF output capacitor
  • Stable with ceramic capacitors

Applications

Portable Devices, Communications & Networking, Wireless, Consumer Electronics, Computers & Computer Peripherals, Power Management

Product Information

:
Fixed
:
1.6V
:
6.5V
:
3.3V
:
-
:
-
:
150mA
:
90mV
:
TSOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
3.3V 150mA LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663867 Check stock

2,346 In stock

783 in stock for next day delivery (Liege stock)

1,563 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£2.49 £ 2.49
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £2.49
25 + £1.97
100 + £1.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1663867) x 2.49 = £24.90
Total Price: £24.90
10 (Re-reel 1663867RL) x 2.49 = £24.90
Total Price: £24.90
Choose your packaging preference
1663867
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.